
* Images are for reference only
MA105C223JAA-BULK
Extended
- Manufacturer
- --
- MFR.Part #
- MA105C223JAA-BULK
- JLCPCB Part #
- C1644263
- Package
- Plugin,D2.3xL4.1mm
- Description
- 22nF 50V X7R ±5% 插件,D2.3xL4.1mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7111
10+
$1.4653
30+
$1.3111
100+
$1.1536
500+
$1.0813
1000+
$1.0508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?