
* Images are for reference only
MA105C103KAA
Extended
- Manufacturer
- --
- MFR.Part #
- MA105C103KAA
- JLCPCB Part #
- C5669039
- Package
- Plugin,D2.3xL4.1mm
- Description
- 10nF 50V X7R ±10% 插件,D2.3xL4.1mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9450
10+
$5.1930
30+
$4.7331
100+
$4.3490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?