This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

LP0402N3500ANTR\500

Extended
Manufacturer
--
MFR.Part #
LP0402N3500ANTR\500
JLCPCB Part #
C6079706
Package
0402
Description
-40℃~+85℃ 0.5dB 20dB、30dB 3.4GHz~3.6GHz Low Pass 0402 RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5047
10+ $0.4015
30+ $0.3580
100+ $0.3015
500+ $0.2774
1000+ $0.2628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons