
* Images are for reference only
LMXS121JM470HTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMXS121JM470HTAS
- JLCPCB Part #
- C2047056
- Package
- SMD,12.5x12.5mm
- Description
- 100mΩ 2.5A 47uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6539
10+
$0.5299
30+
$0.4671
100+
$0.4059
500+
$0.3689
1000+
$0.3495
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?