
* Images are for reference only
LMLP07C7M1R0DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP07C7M1R0DTAS
- JLCPCB Part #
- C17651933
- Package
- SMD,7.3x6.6mm
- Description
- 15A 1uH 20A 6.5mΩ ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
10+
$0.3404
30+
$0.3035
100+
$0.2569
500+
$0.2360
800+
$0.2232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?