
* Images are for reference only
LMLP0707MR68DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0707MR68DTAS
- JLCPCB Part #
- C1858228
- Package
- SMD,6.6x7mm
- Description
- 10.5A 16A 680nH 8.3mΩ ±20% SMD,6.6x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3269
10+
$0.2586
30+
$0.2293
100+
$0.1925
500+
$0.1763
1500+
$0.1665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?