
* Images are for reference only
LMLP0707M220DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0707M220DTAS
- JLCPCB Part #
- C1858211
- Package
- SMD,6.6x7mm
- Description
- 1.5A 2.5A 22uH 236mΩ ±20% SMD,6.6x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3400
10+
$0.2688
30+
$0.2382
100+
$0.2002
500+
$0.1832
1500+
$0.1731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?