
* Images are for reference only
LMLP06D6M680CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP06D6M680CTAS
- JLCPCB Part #
- C17651751
- Package
- SMD,6x6mm
- Description
- 1A 330mΩ 68uH 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
10+
$0.3565
30+
$0.3179
100+
$0.2682
500+
$0.2473
1500+
$0.2345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?