
* Images are for reference only
LMLP06D6M220CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP06D6M220CTAS
- JLCPCB Part #
- C17341953
- Package
- SMD,6x6mm
- Description
- 1.5A 1.9A 115mΩ 22uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5097
10+
$0.4055
30+
$0.3606
100+
$0.3061
500+
$0.2805
1500+
$0.2661
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?