
* Images are for reference only
LMLP05D5N4R7CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP05D5N4R7CTAS
- JLCPCB Part #
- C17664590
- Package
- 2020
- Description
- 29mΩ 3.1A 3.3A 4.7uH ±30% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3951
10+
$0.3144
30+
$0.2797
100+
$0.2366
500+
$0.2174
1500+
$0.2060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?