
* Images are for reference only
LMLP05D5M470CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP05D5M470CTAS
- JLCPCB Part #
- C17693796
- Package
- 2020
- Description
- 1.1A 310mΩ 47uH 900mA ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3953
10+
$0.3146
30+
$0.2799
100+
$0.2368
500+
$0.2175
1500+
$0.2061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?