
* Images are for reference only
LMLP0506MR20DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0506MR20DTAS
- JLCPCB Part #
- C1857977
- Package
- SMD,5.4x5.2mm
- Description
- 14.5A 200nH 3.5mΩ ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
10+
$0.1472
30+
$0.1305
100+
$0.1097
500+
$0.1003
1000+
$0.0947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?