
* Images are for reference only
LMLP0506M3R3DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0506M3R3DTAS
- JLCPCB Part #
- C17262502
- Package
- SMD,5.4x5.2mm
- Description
- 3.3uH 38mΩ 5A 6A ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
10+
$0.1631
30+
$0.1452
100+
$0.1228
500+
$0.1128
1000+
$0.1068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?