
* Images are for reference only
LMLP04A4N3R3CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP04A4N3R3CTAS
- JLCPCB Part #
- C17512732
- Package
- SMD,4x4mm
- Description
- 1.2A 130mΩ 3.3uH 980mA ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2874
10+
$0.2288
30+
$0.2035
100+
$0.1722
500+
$0.1582
1000+
$0.1498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?