
* Images are for reference only
LMLP04A4N2R2CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP04A4N2R2CTAS
- JLCPCB Part #
- C17287836
- Package
- SMD,4x4mm
- Description
- 1.2A 1.65A 2.2uH 90mΩ ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3287
10+
$0.2616
30+
$0.2329
100+
$0.1969
500+
$0.1809
1000+
$0.1714
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?