
* Images are for reference only
LMLP0405M5R6DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0405M5R6DTAS
- JLCPCB Part #
- C1858019
- Package
- SMD,4.5x4mm
- Description
- 1.8A 105mΩ 3.5A 5.6uH ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
10+
$0.1252
30+
$0.1110
100+
$0.0933
500+
$0.0854
1000+
$0.0807
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?