
* Images are for reference only
LMLP0404M150CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0404M150CTAS
- JLCPCB Part #
- C17441838
- Package
- SMD,4x4mm
- Description
- 15uH 470mA 510mA 510mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2786
10+
$0.2218
30+
$0.1974
100+
$0.1669
500+
$0.1534
1000+
$0.1453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?