
* Images are for reference only
LMLP0202N4R7CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0202N4R7CTAR
- JLCPCB Part #
- C17619458
- Package
- 1008
- Description
- 290mΩ 4.7uH 670mA 880mA ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3358
10+
$0.2671
30+
$0.2377
100+
$0.2011
500+
$0.1847
1000+
$0.1750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?