
* Images are for reference only
LD05YC103KAB2A
Extended
- Manufacturer
- --
- MFR.Part #
- LD05YC103KAB2A
- JLCPCB Part #
- C2273749
- Package
- 0805
- Description
- 10nF 16V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
10+
$0.0818
30+
$0.0717
100+
$0.0641
500+
$0.0581
1000+
$0.0551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?