
* Images are for reference only
LD053D105KAB2A
Extended
- Manufacturer
- --
- MFR.Part #
- LD053D105KAB2A
- JLCPCB Part #
- C6216851
- Package
- 0805
- Description
- 1uF 25V X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9428
10+
$3.4211
30+
$3.1129
100+
$2.7998
500+
$2.6553
1000+
$2.5895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?