
* Images are for reference only
LD035C271KAB4A
Extended
- Manufacturer
- --
- MFR.Part #
- LD035C271KAB4A
- JLCPCB Part #
- C2265537
- Package
- 0603
- Description
- 270pF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
10+
$0.0800
30+
$0.0701
100+
$0.0627
500+
$0.0568
1000+
$0.0537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?