
* Images are for reference only
L08052R7DEWTR\500
Extended
- Manufacturer
- --
- MFR.Part #
- L08052R7DEWTR\500
- JLCPCB Part #
- C7292242
- Package
- 0805
- Description
- 10GHz 1A 2.7nH 42@450MHz 80mΩ 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4227
10+
$0.3356
30+
$0.3001
100+
$0.2533
500+
$0.2323
1000+
$0.2210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?