
* Images are for reference only
L0805220GEWTR
Extended
- Manufacturer
- --
- MFR.Part #
- L0805220GEWTR
- JLCPCB Part #
- C2050852
- Package
- 0805
- Description
- 1.4GHz 22nH 36@450MHz 400mΩ 500mA ±2% 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4049
10+
$0.3194
30+
$0.2840
100+
$0.2388
500+
$0.2178
1000+
$0.2065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?