
* Images are for reference only
L04021R5BHNTR
Extended
- Manufacturer
- --
- MFR.Part #
- L04021R5BHNTR
- JLCPCB Part #
- C1330795
- Package
- 0402
- Description
- 1.5nH 18GHz 200mΩ 20@450MHz 400mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.4451
10+
$0.4354
30+
$0.4290
100+
$0.4226
Welcome back, may I help you?