
* Images are for reference only
L0201R68AHSTR\500
Extended
- Manufacturer
- --
- MFR.Part #
- L0201R68AHSTR\500
- JLCPCB Part #
- C5662687
- Package
- 0201
- Description
- 0.68nH 200mΩ 30GHz 500mA 8@450MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
10+
$0.1165
30+
$0.1020
100+
$0.0910
500+
$0.0823
1000+
$0.0779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?