
* Images are for reference only
KV7050B19.4400C3GD00
Extended
- Manufacturer
- --
- MFR.Part #
- KV7050B19.4400C3GD00
- JLCPCB Part #
- C2002592
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 15mA 19.44MHz 3.3V CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5362
10+
$2.1576
30+
$1.9191
100+
$1.6758
500+
$1.5662
1000+
$1.5179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?