
* Images are for reference only
K50-HC0CSE3.6864MR
Extended
- Manufacturer
- --
- MFR.Part #
- K50-HC0CSE3.6864MR
- JLCPCB Part #
- C1996723
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 25mA 3.6864MHz 5V SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2544
10+
$1.0424
30+
$0.9267
100+
$0.7950
500+
$0.7372
1000+
$0.7115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?