
* Images are for reference only
HQCEAM102GAH6A
Extended
- Manufacturer
- --
- MFR.Part #
- HQCEAM102GAH6A
- JLCPCB Part #
- C1622952
- Package
- 3838
- Description
- 1kV 1nF ±2% 3838 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3714
10+
$21.3982
30+
$19.7095
100+
$18.2384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?