
* Images are for reference only
HL02270GTTR
Extended
- Manufacturer
- --
- MFR.Part #
- HL02270GTTR
- JLCPCB Part #
- C1330187
- Package
- 0402
- Description
- 1.621Ω 1.94GHz 27nH 29@450MHz 75mA ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
50+
$0.2223
150+
$0.1971
500+
$0.1657
2500+
$0.1517
5000+
$0.1433
Related Products
Welcome back, may I help you?