
* Images are for reference only
GSF05A20
Extended
- Manufacturer
- --
- MFR.Part #
- GSF05A20
- JLCPCB Part #
- C17202776
- Package
- TO-220-2
- Description
- -40℃~+150℃ 200V 20uA@200V 35ns 5A 980mV@5A TO-220-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0528
10+
$1.7556
50+
$1.5683
100+
$1.3761
500+
$1.2905
1000+
$1.2534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?