
* Images are for reference only
GH0158680MA6N
Extended
- Manufacturer
- --
- MFR.Part #
- GH0158680MA6N
- JLCPCB Part #
- C6564509
- Package
- SMD,0.4x0.4mm
- Description
- 50V 68pF X7R ±20% SMD,0.4x0.4mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7472
10+
$2.3617
30+
$2.1213
100+
$1.8745
400+
$1.7632
800+
$1.7164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?