
* Images are for reference only
FVD36H0105M2L
Extended
- Manufacturer
- --
- MFR.Part #
- FVD36H0105M2L
- JLCPCB Part #
- C7194810
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1uF 305V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3329
10+
$0.2670
30+
$0.2388
200+
$0.2035
400+
$0.1879
1000+
$0.1785
Related Products
Welcome back, may I help you?