
* Images are for reference only
FE52N6J0506KB
Extended
- Manufacturer
- --
- MFR.Part #
- FE52N6J0506KB
- JLCPCB Part #
- C6197217
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+100℃ 50uF 550V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3974
10+
$3.8175
25+
$3.4712
100+
$3.1233
500+
$2.9622
1000+
$2.8897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?