
* Images are for reference only
FB37H6C0106KC
Extended
- Manufacturer
- --
- MFR.Part #
- FB37H6C0106KC
- JLCPCB Part #
- C5741264
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+100℃ 10uF 900V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6200
10+
$6.6550
49+
$6.0660
98+
$5.5738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?