
* Images are for reference only
F981A226MSA
Extended
- Manufacturer
- --
- MFR.Part #
- F981A226MSA
- JLCPCB Part #
- C1958763
- Package
- 0805
- Description
- -55℃~+125℃ 10V 22uF 42mA@100kHz 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2627
10+
$0.2094
30+
$0.1867
100+
$0.1583
500+
$0.1456
1000+
$0.1380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?