
* Images are for reference only
F980G227MSA
Extended
- Manufacturer
- --
- MFR.Part #
- F980G227MSA
- JLCPCB Part #
- C1970887
- Package
- 0805
- Description
- -55℃~+125℃ 220uF 38mA@100kHz 4V 5Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
10+
$0.3578
30+
$0.3191
100+
$0.2707
500+
$0.2482
1000+
$0.2353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?