
* Images are for reference only
F971E684MAAHT3
Extended
- Manufacturer
- --
- MFR.Part #
- F971E684MAAHT3
- JLCPCB Part #
- C1953334
- Package
- 1206
- Description
- -55℃~+135℃ 25V 680nF 7.6Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2286
10+
$0.1824
30+
$0.1625
100+
$0.1378
500+
$0.1266
1000+
$0.1200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?