
* Images are for reference only
F971C475KBA
Extended
- Manufacturer
- --
- MFR.Part #
- F971C475KBA
- JLCPCB Part #
- C6040566
- Package
- 1411
- Description
- -55℃~+125℃ 16V 2.8Ω@100kHz 4.7uF ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5991
10+
$0.4931
30+
$0.4385
100+
$0.3855
500+
$0.3534
1000+
$0.3373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?