
* Images are for reference only
F931E106KBAAJ6
Extended
- Manufacturer
- --
- MFR.Part #
- F931E106KBAAJ6
- JLCPCB Part #
- C382102
- Package
- CASE-B-3428-12(mm)
- Description
- -55℃~+125℃ 10uF 25V ±10% CASE-B-3428-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3696
10+
$0.2998
30+
$0.2698
100+
$0.2325
500+
$0.2159
1000+
$0.2059
Related Products
Welcome back, may I help you?