
* Images are for reference only
F751A337KDC
Extended
- Manufacturer
- --
- MFR.Part #
- F751A337KDC
- JLCPCB Part #
- C1958421
- Package
- 2917
- Description
- -55℃~+125℃ 10V 150mΩ 330uF ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0964
10+
$0.8962
30+
$0.7944
100+
$0.6959
500+
$0.6346
1000+
$0.6039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?