
* Images are for reference only
F0612D5R00FWTR
Extended
- Manufacturer
- --
- MFR.Part #
- F0612D5R00FWTR
- JLCPCB Part #
- C5737763
- Package
- 0612
- Description
- -55℃~+125℃ 50A 5A 0612 Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9373
10+
$0.7647
30+
$0.6776
100+
$0.5905
500+
$0.5388
1000+
$0.5130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?