
* Images are for reference only
F0402G0R07FNTR
Extended
- Manufacturer
- --
- MFR.Part #
- F0402G0R07FNTR
- JLCPCB Part #
- C1972470
- Package
- 0402
- Description
- -55℃~+125℃ 32V 75mA 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3615
10+
$0.2858
30+
$0.2534
100+
$0.2130
500+
$0.1949
1000+
$0.1842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?