
* Images are for reference only
CX3225GB18432D0HEQCC
Extended
- Manufacturer
- --
- MFR.Part #
- CX3225GB18432D0HEQCC
- JLCPCB Part #
- C6580411
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18.432MHz 80Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4457
10+
$0.3553
30+
$0.3165
100+
$0.2681
500+
$0.2455
1000+
$0.2326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?