
* Images are for reference only
CWR19HB105KCAC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19HB105KCAC
- JLCPCB Part #
- C5979702
- Package
- -
- Description
- -55℃~+125℃ 15V 15Ω 1uA 1uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3309
10+
$12.7727
30+
$11.8032
100+
$10.9596
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?