
* Images are for reference only
CWR11NH474MBB\TR
Extended
- Manufacturer
- --
- MFR.Part #
- CWR11NH474MBB\TR
- JLCPCB Part #
- C5586451
- Package
- 2312
- Description
- -55℃~+125℃ 470nF 500nA 50V 8Ω ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0011
10+
$14.3718
30+
$13.2825
100+
$12.3321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?