This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

CWR11HC105KBC

Extended
Manufacturer
--
MFR.Part #
CWR11HC105KBC
JLCPCB Part #
C5585416
Package
1206
Description
-55℃~+125℃ 10Ω 15V 1uF 500nA ±10% 1206 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7711
10+ $11.1549
30+ $10.1684
100+ $9.3426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons