
* Images are for reference only
CWR09NH475KB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09NH475KB
- JLCPCB Part #
- C6167782
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 1.5Ω 3uA 4.7uF 50V ±10% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5925
10+
$9.2515
30+
$8.4333
100+
$7.7491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?