
* Images are for reference only
CWR09NC225JBA
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09NC225JBA
- JLCPCB Part #
- C5584151
- Package
- CASE-F-5634-18(mm)
- Description
- -55℃~+125℃ 2.2uF 2.5Ω 2uA 50V ±5% CASE-F-5634-18(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4568
200+
$15.3458
400+
$14.8321
1000+
$14.5784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?