
* Images are for reference only
CWR09KB334JBB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09KB334JBB
- JLCPCB Part #
- C5978393
- Package
- -
- Description
- -55℃~+125℃ 15Ω 1uA 25V 330nF ±5% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8327
10+
$16.1258
30+
$14.9031
100+
$13.8363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?