
* Images are for reference only
CWR09JK474MB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09JK474MB
- JLCPCB Part #
- C6146977
- Package
- -
- Description
- -55℃~+125℃ 14Ω 1uA 20V 470nF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2221
10+
$7.1817
30+
$6.5461
100+
$6.0154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?